
TAJR156K004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR156K004RNJTR-ND - Tape & Reel (TR) 478-TAJR156K004RNJCT-ND - Cut Tape (CT) 478-TAJR156K004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR156K004RNJ |
Description | CAP TANT 15UF 10% 4V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR156K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.22900 | kr.42.29 |
| 50 | kr.3.29560 | kr.164.78 |
| 100 | kr.3.00710 | kr.300.71 |
| 500 | kr.2.52016 | kr.1,260.08 |
| 1.000 | kr.2.36951 | kr.2,369.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.21050 | kr.5,526.25 |
| 5.000 | kr.2.11464 | kr.10,573.20 |
| 7.500 | kr.2.06663 | kr.15,499.73 |
| 12.500 | kr.2.01339 | kr.25,167.37 |
| 17.500 | kr.1.98226 | kr.34,689.55 |
| 25.000 | kr.1.95232 | kr.48,808.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

