Parametric Equivalent
Parametric Equivalent
Direct
Direct

TAJE227M016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE227M016RNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE227M016RNJV |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227M016RNJV Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE227M016HNJ | KYOCERA AVX | 0 | 478-TAJE227M016HNJTR-ND | kr.15.70778 | Parametric Equivalent |
| TAJE227M016SNJ | KYOCERA AVX | 0 | 478-TAJE227M016SNJTR-ND | kr.9.24905 | Parametric Equivalent |
| T491D227M016AT | KEMET | 125 | 399-T491D227M016ATCT-ND | kr.12.11000 | Direct |
| T495D227M016ATE220 | KEMET | 0 | 399-18849-1-ND | kr.21.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.76410 | kr.3,505.64 |
| Unit Price without VAT: | kr.8.76410 |
|---|---|
| Unit Price with VAT: | kr.10.95513 |




