
T491D227M016AT | |
|---|---|
DigiKey Part Number | 399-T491D227M016ATTR-ND - Tape & Reel (TR) 399-T491D227M016ATCT-ND - Cut Tape (CT) 399-T491D227M016ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227M016AT |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.10900 | kr.81.09 |
| 50 | kr.6.53280 | kr.326.64 |
| 100 | kr.6.04520 | kr.604.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.22112 | kr.2,610.56 |
| 1.000 | kr.4.96600 | kr.4,966.00 |
| 1.500 | kr.4.83827 | kr.7,257.40 |
| 2.500 | kr.4.69660 | kr.11,741.50 |
| 3.500 | kr.4.61380 | kr.16,148.30 |
| 5.000 | kr.4.53411 | kr.22,670.55 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

