Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TAJE157K010RNJ | |
|---|---|
DigiKey Part Number | 478-3948-2-ND - Tape & Reel (TR) 478-3948-1-ND - Cut Tape (CT) 478-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157K010RNJ |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157K010RNJ | KYOCERA AVX | 9.632 | 478-2343-1-ND | kr.8.12000 | Direct |
| TAJD157K016RNJ | KYOCERA AVX | 1 | 478-2356-1-ND | kr.9.89000 | Upgrade |
| TAJY157K010RNJ | KYOCERA AVX | 0 | TAJY157K010RNJ-ND | kr.4.39166 | Similar |
| TPSD157K010R0050 | KYOCERA AVX | 1.028 | 478-3321-1-ND | kr.23.58000 | Similar |
| TPSD157K010R0085 | KYOCERA AVX | 400 | 478-9158-1-ND | kr.11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.83200 | kr.88.32 |
| 50 | kr.7.14140 | kr.357.07 |
| 100 | kr.6.61960 | kr.661.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.83788 | kr.2,335.15 |
| 800 | kr.5.54734 | kr.4,437.87 |
| 1.200 | kr.5.40178 | kr.6,482.14 |
| 2.000 | kr.5.24049 | kr.10,480.98 |
| 2.800 | kr.5.14618 | kr.14,409.30 |
| 4.000 | kr.5.05545 | kr.20,221.80 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |








