
TAJD476M016RNJ | |
|---|---|
DigiKey Part Number | 478-3938-2-ND - Tape & Reel (TR) 478-3938-1-ND - Cut Tape (CT) 478-3938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M016RNJ |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K016RNJ | KYOCERA AVX | 118 | 478-1739-1-ND | kr.0.88000 | Similar |
| TPSD476M016R0150 | KYOCERA AVX | 3.654 | 478-4119-1-ND | kr.1.16000 | Similar |
| 293D476X0016D2TE3 | Vishay Sprague | 1.117 | 718-1086-1-ND | kr.0.70000 | Direct |
| T491D476M016AT | KEMET | 18.955 | 399-8392-1-ND | kr.1.00000 | Direct |
| T491D476K016AH | KEMET | 1.833 | 399-8390-1-ND | kr.1.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.22200 | kr.42.22 |
| 50 | kr.3.28800 | kr.164.40 |
| 100 | kr.3.00010 | kr.300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.73128 | kr.1,365.64 |
| 1.000 | kr.2.57150 | kr.2,571.50 |
| 1.500 | kr.2.49149 | kr.3,737.24 |
| 2.500 | kr.2.40284 | kr.6,007.10 |
| 3.500 | kr.2.35100 | kr.8,228.50 |
| 5.000 | kr.2.30115 | kr.11,505.75 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

