TAJD226K025RNJV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.41310
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.10.39823
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.98097
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226K025RNJV

DigiKey Part Number
478-TAJD226K025RNJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD226K025RNJV
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD226K025RNJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD226K025ANJKYOCERA AVX0478-TAJD226K025ANJTR-NDkr.5.41310Parametric Equivalent
TAJD226K025SNJKYOCERA AVX0478-TAJD226K025SNJCT-NDkr.6.15000Parametric Equivalent
T491V226K025AT7027KEMET0T491V226K025AT7027-NDkr.10.39823Direct
T491V226K025AT7280KEMET0T491V226K025AT7280-NDkr.6.98097Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.00122kr.1,500.61
Manufacturers Standard Package
Unit Price without VAT:kr.3.00122
Unit Price with VAT:kr.3.75153