TAJD226K025ANJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.00122
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.10.39823
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.98097
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226K025ANJ

DigiKey Part Number
478-TAJD226K025ANJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD226K025ANJ
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD226K025ANJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD226K025RNJVKYOCERA AVX0478-TAJD226K025RNJVTR-NDkr.3.00122Parametric Equivalent
TAJD226K025SNJKYOCERA AVX0478-TAJD226K025SNJCT-NDkr.6.15000Parametric Equivalent
T491V226K025AT7027KEMET0T491V226K025AT7027-NDkr.10.39823Direct
T491V226K025AT7280KEMET0T491V226K025AT7280-NDkr.6.98097Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.41310kr.27,065.50
Unit Price without VAT:kr.5.41310
Unit Price with VAT:kr.6.76638