47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476K006RNJ

DigiKey Part Number
478-8903-2-ND - Tape & Reel (TR)
478-8903-1-ND - Cut Tape (CT)
478-8903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC476K006RNJ
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC476K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D476X96R3C2TE3Vishay Sprague1.203718-293D476X96R3C2TE3CT-NDkr.4.82000Direct
T491C476K006ATKEMET1.409399-3756-1-NDkr.6.72000Direct
T495C476K006ATE250KEMET80399-4638-1-NDkr.11.41000Similar
TR3C476K6R3C0250Vishay Sprague433718-1558-1-NDkr.8.31000Similar
In-Stock: 446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.22500kr.22.25
50kr.1.67620kr.83.81
100kr.1.50770kr.150.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.50778kr.753.89
1.000kr.1.40469kr.1,404.69
1.500kr.1.35313kr.2,029.69
2.500kr.1.29597kr.3,239.93
3.500kr.1.26257kr.4,418.99
5.000kr.1.23044kr.6,152.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250