
T491C476K006AT | |
|---|---|
DigiKey Part Number | 399-3756-2-ND - Tape & Reel (TR) 399-3756-1-ND - Cut Tape (CT) 399-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K006AT |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.78100 | kr.37.81 |
| 50 | kr.2.92700 | kr.146.35 |
| 100 | kr.2.66330 | kr.266.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.21784 | kr.1,108.92 |
| 1.000 | kr.2.08023 | kr.2,080.23 |
| 1.500 | kr.2.01131 | kr.3,016.96 |
| 2.500 | kr.1.93492 | kr.4,837.30 |
| 3.500 | kr.1.89027 | kr.6,615.94 |
| 5.000 | kr.1.84733 | kr.9,236.65 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

