
TAJC336K020RNJ | |
|---|---|
DigiKey Part Number | 478-1716-2-ND - Tape & Reel (TR) 478-1716-1-ND - Cut Tape (CT) 478-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K020RNJ |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.78900 | kr.37.89 |
| 50 | kr.2.94140 | kr.147.07 |
| 100 | kr.2.67900 | kr.267.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28122 | kr.1,140.61 |
| 1.000 | kr.2.14150 | kr.2,141.50 |
| 1.500 | kr.2.07159 | kr.3,107.39 |
| 2.500 | kr.1.99414 | kr.4,985.35 |
| 3.500 | kr.1.94884 | kr.6,820.94 |
| 5.000 | kr.1.90527 | kr.9,526.35 |
| 6.000 | kr.1.88462 | kr.11,307.72 |
| 12.000 | kr.1.81511 | kr.21,781.32 |
| 12.500 | kr.1.81142 | kr.22,642.75 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

