Direct
Direct
Similar

TAJC336K010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC336K010SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC336K010SNJ |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X9010C2WE3 | Vishay Sprague | 0 | 718-293D336X9010C2WE3TR-ND | kr.1.30378 | Direct |
| T491U336K010AT | KEMET | 0 | T491U336K010AT-ND | kr.5.39933 | Direct |
| 293D336X9010C2TE3 | Vishay Sprague | 406 | 718-1075-1-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28844 | kr.3,865.32 |
| Unit Price without VAT: | kr.1.28844 |
|---|---|
| Unit Price with VAT: | kr.1.61055 |




