
| TAJC335K050RNJ | |
|---|---|
| DigiKey Part Number | 478-3076-2-ND - Tape & Reel (TR) 478-3076-1-ND - Cut Tape (CT) 478-3076-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJC335K050RNJ | 
| Description | CAP TANT 3.3UF 10% 50V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJC335K050RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 50 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 | 
| 10 | kr.4.83200 | kr.48.32 | 
| 50 | kr.3.79520 | kr.189.76 | 
| 100 | kr.3.47520 | kr.347.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.99380 | kr.1,496.90 | 
| 1.000 | kr.2.82355 | kr.2,823.55 | 
| 1.500 | kr.2.73822 | kr.4,107.33 | 
| 2.500 | kr.2.64366 | kr.6,609.15 | 
| 3.500 | kr.2.58842 | kr.9,059.47 | 
| 5.000 | kr.2.53523 | kr.12,676.15 | 
| 6.000 | kr.2.51005 | kr.15,060.30 | 
| 12.000 | kr.2.42520 | kr.29,102.40 | 
| 12.500 | kr.2.42070 | kr.30,258.75 | 
| Unit Price without VAT: | kr.7.42000 | 
|---|---|
| Unit Price with VAT: | kr.9.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark