
T491C335K050AT | |
|---|---|
DigiKey Part Number | 399-T491C335K050ATTR-ND - Tape & Reel (TR) 399-T491C335K050ATCT-ND - Cut Tape (CT) 399-T491C335K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K050AT |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.79640 | kr.189.82 |
| 100 | kr.3.47430 | kr.347.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.93048 | kr.1,465.24 |
| 1.000 | kr.2.76227 | kr.2,762.27 |
| 1.500 | kr.2.67806 | kr.4,017.09 |
| 2.500 | kr.2.58477 | kr.6,461.92 |
| 3.500 | kr.2.53020 | kr.8,855.70 |
| 5.000 | kr.2.47771 | kr.12,388.55 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

