
TAJC107K006RNJ | |
|---|---|
DigiKey Part Number | 478-1703-2-ND - Tape & Reel (TR) 478-1703-1-ND - Cut Tape (CT) 478-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW107K006RNJ | KYOCERA AVX | 9.816 | 478-TAJW107K006RNJCT-ND | kr.5.71000 | Direct |
| TPSC107K006R0075 | KYOCERA AVX | 768 | 478-3313-1-ND | kr.10.97000 | Similar |
| TPSC107K006R0150 | KYOCERA AVX | 4.487 | 478-1764-1-ND | kr.5.33000 | Similar |
| 293D107X96R3C2TE3 | Vishay Sprague | 358 | 718-1058-1-ND | kr.5.20000 | Direct |
| T491C107K006AT | KEMET | 708 | 399-8337-1-ND | kr.6.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.07960 | kr.103.98 |
| 100 | kr.1.87850 | kr.187.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.90732 | kr.953.66 |
| 1.000 | kr.1.78458 | kr.1,784.58 |
| 1.500 | kr.1.72317 | kr.2,584.76 |
| 2.500 | kr.1.65510 | kr.4,137.75 |
| 3.500 | kr.1.61531 | kr.5,653.59 |
| 5.000 | kr.1.57704 | kr.7,885.20 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

