
TAJW107K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW107K006RNJTR-ND - Tape & Reel (TR) 478-TAJW107K006RNJCT-ND - Cut Tape (CT) 478-TAJW107K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW107K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.77940 | kr.138.97 |
| 100 | kr.2.52710 | kr.252.71 |
| 500 | kr.2.10094 | kr.1,050.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96914 | kr.1,969.14 |
| 2.000 | kr.1.86073 | kr.3,721.46 |
| 3.000 | kr.1.80641 | kr.5,419.23 |
| 5.000 | kr.1.74621 | kr.8,731.05 |
| 7.000 | kr.1.71103 | kr.11,977.21 |
| 10.000 | kr.1.67718 | kr.16,771.80 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

