4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K025RNJ

DigiKey Part Number
478-1690-2-ND - Tape & Reel (TR)
478-1690-1-ND - Cut Tape (CT)
478-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475K025RNJ
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB475K025R1500KYOCERA AVX2.062478-5233-1-NDkr.5.14000Direct
TPSB475K035R1500KYOCERA AVX1.577478-TPSB475K035R1500CT-NDkr.4.37000Upgrade
TPSB475K025R0700KYOCERA AVX2.682478-5815-1-NDkr.5.14000Similar
T491B475K025AHKEMET1.890399-T491B475K025AHCT-NDkr.6.59000Direct
T491B475K025ATKEMET4.500399-8323-1-NDkr.5.14000Direct
In-Stock: 19.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65000kr.26.50
50kr.2.01360kr.100.68
100kr.1.81830kr.181.83
500kr.1.48788kr.743.94
1.000kr.1.38580kr.1,385.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.30189kr.2,603.78
4.000kr.1.23281kr.4,931.24
6.000kr.1.19821kr.7,189.26
10.000kr.1.15987kr.11,598.70
14.000kr.1.13745kr.15,924.30
20.000kr.1.11588kr.22,317.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250