4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
TAJ, TCJ Series

TPSB475K025R0700

DigiKey Part Number
478-5815-2-ND - Tape & Reel (TR)
478-5815-1-ND - Cut Tape (CT)
478-5815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475K025R0700
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.24200kr.32.42
50kr.2.49260kr.124.63
100kr.2.26130kr.226.13
500kr.1.87022kr.935.11
1.000kr.1.74938kr.1,749.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.64993kr.3,299.86
4.000kr.1.56809kr.6,272.36
6.000kr.1.52710kr.9,162.60
10.000kr.1.48166kr.14,816.60
14.000kr.1.45509kr.20,371.26
20.000kr.1.42954kr.28,590.80
24.000kr.1.41743kr.34,018.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000