
TAJB475K025RNJ | |
|---|---|
DigiKey Part Number | 478-1690-2-ND - Tape & Reel (TR) 478-1690-1-ND - Cut Tape (CT) 478-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K025R1500 | KYOCERA AVX | 2.062 | 478-5233-1-ND | kr.5.14000 | Direct |
| TPSB475K035R1500 | KYOCERA AVX | 1.577 | 478-TPSB475K035R1500CT-ND | kr.4.37000 | Upgrade |
| TPSB475K025R0700 | KYOCERA AVX | 2.682 | 478-5815-1-ND | kr.5.14000 | Similar |
| T491B475K025AH | KEMET | 1.890 | 399-T491B475K025AHCT-ND | kr.6.59000 | Direct |
| T491B475K025AT | KEMET | 4.500 | 399-8323-1-ND | kr.5.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.68400 | kr.84.20 |
| 100 | kr.1.51460 | kr.151.46 |
| 500 | kr.1.22818 | kr.614.09 |
| 1.000 | kr.1.13987 | kr.1,139.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06718 | kr.2,134.36 |
| 4.000 | kr.1.00736 | kr.4,029.44 |
| 6.000 | kr.0.97741 | kr.5,864.46 |
| 10.000 | kr.0.94420 | kr.9,442.00 |
| 14.000 | kr.0.92479 | kr.12,947.06 |
| 20.000 | kr.0.90612 | kr.18,122.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

