
TAJB335K025RNJ | |
|---|---|
DigiKey Part Number | 478-2365-2-ND - Tape & Reel (TR) 478-2365-1-ND - Cut Tape (CT) 478-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB335K025R2000 | KYOCERA AVX | 4.953 | 478-2407-1-ND | kr.4.81000 | Similar |
| T491B335K025AT | KEMET | 2.321 | 399-9724-1-ND | kr.4.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.59000 | kr.25.90 |
| 50 | kr.1.96540 | kr.98.27 |
| 100 | kr.1.77360 | kr.177.36 |
| 500 | kr.1.44878 | kr.724.39 |
| 1.000 | kr.1.34854 | kr.1,348.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26601 | kr.2,532.02 |
| 4.000 | kr.1.19809 | kr.4,792.36 |
| 6.000 | kr.1.16408 | kr.6,984.48 |
| 10.000 | kr.1.12638 | kr.11,263.80 |
| 14.000 | kr.1.10435 | kr.15,460.90 |
| 20.000 | kr.1.08315 | kr.21,663.00 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

