


F931V684KAA | |
|---|---|
DigiKey Part Number | 478-8351-2-ND - Tape & Reel (TR) 478-8351-1-ND - Cut Tape (CT) 478-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V684KAA |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V684KAA Models |
Category | ESR (Equivalent Series Resistance) 7.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99900 | kr.29.99 |
| 50 | kr.2.29380 | kr.114.69 |
| 100 | kr.2.07640 | kr.207.64 |
| 500 | kr.1.71016 | kr.855.08 |
| 1.000 | kr.1.59698 | kr.1,596.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50388 | kr.3,007.76 |
| 4.000 | kr.1.42723 | kr.5,708.92 |
| 6.000 | kr.1.38885 | kr.8,333.10 |
| 10.000 | kr.1.34630 | kr.13,463.00 |
| 14.000 | kr.1.32142 | kr.18,499.88 |
| 20.000 | kr.1.29749 | kr.25,949.80 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

