Direct
Direct
Similar

TAJA475K025RNJ | |
|---|---|
DigiKey Part Number | 478-11053-2-ND - Tape & Reel (TR) 478-11053-1-ND - Cut Tape (CT) 478-11053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9025A2TE3 | Vishay Sprague | 804 | 718-293D475X9025A2TE3CT-ND | kr.4.69000 | Direct |
| TR3A475K025C3000 | Vishay Sprague | 0 | 718-1831-1-ND | kr.9.13000 | Direct |
| TR3A475K025C3500 | Vishay Sprague | 0 | TR3A475K025C3500-ND | kr.2.83420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51020 | kr.75.51 |
| 100 | kr.1.35490 | kr.135.49 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01174 | kr.1,011.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94517 | kr.1,890.34 |
| 4.000 | kr.0.89039 | kr.3,561.56 |
| 6.000 | kr.0.86297 | kr.5,177.82 |
| 10.000 | kr.0.83258 | kr.8,325.80 |
| 14.000 | kr.0.81481 | kr.11,407.34 |
| 20.000 | kr.0.79772 | kr.15,954.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |




