Parametric Equivalent

TACK474M010MTA | |
|---|---|
DigiKey Part Number | 478-TACK474M010MTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACK474M010MTA |
Description | CAP TANT 0.47UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACK474M010FTA | KYOCERA AVX | 0 | 478-TACK474M010FTATR-ND | kr.15.75991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.20.85505 | kr.208,550.50 |
| Unit Price without VAT: | kr.20.85505 |
|---|---|
| Unit Price with VAT: | kr.26.06881 |


