
TAJA336K004RNJ | |
|---|---|
DigiKey Part Number | 478-1665-2-ND - Tape & Reel (TR) 478-1665-1-ND - Cut Tape (CT) 478-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K004RNJ |
Description | CAP TANT 33UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.23400 | kr.61.70 |
| 100 | kr.1.10340 | kr.110.34 |
| 500 | kr.0.88204 | kr.441.02 |
| 1.000 | kr.0.81382 | kr.813.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77280 | kr.1,545.60 |
| 4.000 | kr.0.72567 | kr.2,902.68 |
| 6.000 | kr.0.70206 | kr.4,212.36 |
| 10.000 | kr.0.67590 | kr.6,759.00 |
| 14.000 | kr.0.66062 | kr.9,248.68 |
| 20.000 | kr.0.64591 | kr.12,918.20 |
| 24.000 | kr.0.63894 | kr.15,334.56 |
| 48.000 | kr.0.61547 | kr.29,542.56 |
| 50.000 | kr.0.61423 | kr.30,711.50 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

