
TAJA225K016RNJ | |
|---|---|
DigiKey Part Number | 478-2353-2-ND - Tape & Reel (TR) 478-2353-1-ND - Cut Tape (CT) 478-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K016RNJ |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 6.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931E225KAA | KYOCERA AVX | 17.681 | 478-8310-1-ND | kr.3.04000 | Direct |
| TAJA225K016SNJ | KYOCERA AVX | 14.302 | 478-11050-1-ND | kr.2.28000 | Direct |
| THJA225K016RJN | KYOCERA AVX | 19.995 | 478-THJA225K016RJNCT-ND | kr.8.31000 | Upgrade |
| TAJS225K016RNJ | KYOCERA AVX | 5.070 | 478-TAJS225K016RNJCT-ND | kr.5.33000 | Similar |
| TPSA225K016R1800 | KYOCERA AVX | 8.434 | 478-2394-1-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86600 | kr.86.60 |
| 500 | kr.0.68282 | kr.341.41 |
| 1.000 | kr.0.62627 | kr.626.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64351 | kr.1,287.02 |
| 4.000 | kr.0.60221 | kr.2,408.84 |
| 6.000 | kr.0.58154 | kr.3,489.24 |
| 10.000 | kr.0.55862 | kr.5,586.20 |
| 14.000 | kr.0.54523 | kr.7,633.22 |
| 20.000 | kr.0.53235 | kr.10,647.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

