2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K016SNJ

DigiKey Part Number
478-11050-2-ND - Tape & Reel (TR)
478-11050-1-ND - Cut Tape (CT)
478-11050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K016SNJ
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K016SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36300kr.13.63
50kr.1.00300kr.50.15
100kr.0.89080kr.89.08
500kr.0.70362kr.351.81
1.000kr.0.64579kr.645.79
2.500kr.0.58478kr.1,461.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.52690kr.4,215.20
16.000kr.0.50040kr.8,006.40
24.000kr.0.48713kr.11,691.12
40.000kr.0.47242kr.18,896.80
56.000kr.0.46382kr.25,973.92
80.000kr.0.45555kr.36,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000