Direct
Direct
Upgrade

TAJA155M035RNJ | |
|---|---|
DigiKey Part Number | TAJA155M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA155M035RNJ |
Description | CAP TANT 1.5UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V155KAA | KYOCERA AVX | 0 | 478-8333-1-ND | kr.5.14000 | Direct |
| F931V155MAA | KYOCERA AVX | 13.768 | 478-8334-1-ND | kr.3.04000 | Direct |
| TAJA155K035RNJ | KYOCERA AVX | 0 | 478-1659-1-ND | kr.4.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.49096 | kr.4,981.92 |
| Unit Price without VAT: | kr.2.49096 |
|---|---|
| Unit Price with VAT: | kr.3.11370 |



