1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
F9X Series 3mm

F931V155MAA

DigiKey Part Number
478-8334-2-ND - Tape & Reel (TR)
478-8334-1-ND - Cut Tape (CT)
478-8334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931V155MAA
Description
CAP TANT 1.5UF 20% 35V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931V155MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.37080kr.68.54
100kr.1.22740kr.122.74
500kr.0.98498kr.492.49
1.000kr.0.91017kr.910.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84864kr.1,697.28
4.000kr.0.79803kr.3,192.12
6.000kr.0.77269kr.4,636.14
10.000kr.0.74460kr.7,446.00
14.000kr.0.72818kr.10,194.52
20.000kr.0.71238kr.14,247.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000