TACR476M003RTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 255
Unit Price: kr.13.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.52274
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.854
Unit Price: kr.14.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 144
Unit Price: kr.15.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.65362
Datasheet
47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR476M003RTA

DigiKey Part Number
TACR476M003RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR476M003RTA
Description
CAP TANT 47UF 20% 3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR476M003RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACH476M003XTAKYOCERA AVX255478-TACH476M003XTACT-NDkr.13.69000Direct
TACR476K003XKYOCERA AVX0TACR476K003X-NDkr.8.52274Upgrade
TACR476M004XTAKYOCERA AVX0478-3113-1-NDkr.19.97000Upgrade
TACR476M006XTAKYOCERA AVX5.854478-3259-1-NDkr.14.33000Upgrade
TLCR476M010XTAKYOCERA AVX144478-3347-1-NDkr.15.03000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.95887kr.24,897.17
Manufacturers Standard Package
Unit Price without VAT:kr.9.95887
Unit Price with VAT:kr.12.44859