Similar

TACR226K010RTA | |
|---|---|
DigiKey Part Number | TACR226K010RTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR226K010RTA |
Description | CAP TANT 22UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226K010RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR226K010R1500 | KYOCERA AVX | 0 | 478-5692-1-ND | kr.24.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.37090 | kr.25,927.25 |
| Unit Price without VAT: | kr.10.37090 |
|---|---|
| Unit Price with VAT: | kr.12.96363 |


