TACR156K006RTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.13256
Datasheet

Upgrade


KYOCERA AVX
In Stock: 960
Unit Price: kr.16.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 11.825
Unit Price: kr.6.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.51335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.65362
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR156K006RTA

DigiKey Part Number
TACR156K006RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR156K006RTA
Description
CAP TANT 15UF 10% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR156K006RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR156K010FTAKYOCERA AVX0TACR156K010FTA-NDkr.15.13256Upgrade
TACR156K010XTAKYOCERA AVX960478-4187-1-NDkr.16.36000Upgrade
TAJP156K006RNJKYOCERA AVX11.825478-TAJP156K006RNJCT-NDkr.6.59000Similar
TAJR156K006RNJKYOCERA AVX0TAJR156K006RNJ-NDkr.2.51335Similar
TPCR156K006R1800KYOCERA AVX0TPCR156K006R1800-NDkr.12.65362Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.36210kr.25,905.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.36210
Unit Price with VAT:kr.12.95263