Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
Ceramic 0805

TAJP156K006RNJ

DigiKey Part Number
478-TAJP156K006RNJTR-ND - Tape & Reel (TR)
478-TAJP156K006RNJCT-ND - Cut Tape (CT)
478-TAJP156K006RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP156K006RNJ
Description
CAP TANT 15UF 10% 6.3V 0805
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP156K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.075
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.10200kr.41.02
50kr.3.19360kr.159.68
100kr.2.91460kr.291.46
500kr.2.44212kr.1,221.06
1.000kr.2.29606kr.2,296.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.18476kr.5,461.90
5.000kr.2.08996kr.10,449.80
7.500kr.2.04247kr.15,318.52
12.500kr.1.98983kr.24,872.88
17.500kr.1.95905kr.34,283.38
25.000kr.1.92944kr.48,236.00
30.000kr.1.91541kr.57,462.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000