10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCR106K016R1800

DigiKey Part Number
478-9014-2-ND - Tape & Reel (TR)
478-9014-1-ND - Cut Tape (CT)
478-9014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCR106K016R1800
Description
CAP TANT 10UF 10% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCR106K016R1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Tolerance
±10%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
16 V
Manufacturer Size Code
R
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPCR106K016F1800KYOCERA AVX1.072478-7577-1-NDkr.23.90000Direct
TACR106K016XTAKYOCERA AVX344478-8871-1-NDkr.16.36000Similar
In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.13.42800kr.134.28
50kr.11.08360kr.554.18
100kr.10.35960kr.1,035.96
500kr.9.13404kr.4,567.02
1.000kr.8.75459kr.8,754.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.20956kr.20,523.90
5.000kr.7.97075kr.39,853.75
7.500kr.7.85103kr.58,882.72
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500