Direct
Direct
Direct
Similar
Similar

TACL225M016FTA | |
|---|---|
DigiKey Part Number | TACL225M016FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL225M016FTA |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL225M016FTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL225M016RTA | KYOCERA AVX | 0 | TACL225M016RTA-ND | kr.7.61561 | Direct |
| TACL225M016XTA | KYOCERA AVX | 51 | 478-3119-1-ND | kr.22.82000 | Direct |
| TACL225M016XTX | KYOCERA AVX | 0 | TACL225M016XTX-ND | kr.7.78628 | Direct |
| TCM1C225M8R | KYOCERA AVX | 14 | 478-TCM1C225M8RCT-ND | kr.5.64000 | Similar |
| 298D225X0016M2T | Vishay Sprague | 14.858 | 718-1613-1-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.13050 | kr.5,565.25 |
| Unit Price without VAT: | kr.11.13050 |
|---|---|
| Unit Price with VAT: | kr.13.91313 |




