


298D225X0016M2T | |
|---|---|
DigiKey Part Number | 718-1613-2-ND - Tape & Reel (TR) 718-1613-1-ND - Cut Tape (CT) 718-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D225X0016M2T |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D225X0016M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.66600 | kr.46.66 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.34980 | kr.334.98 |
| 500 | kr.2.82444 | kr.1,412.22 |
| 1.000 | kr.2.66202 | kr.2,662.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46671 | kr.9,866.84 |
| 8.000 | kr.2.37429 | kr.18,994.32 |
| 12.000 | kr.2.32798 | kr.27,935.76 |
| 20.000 | kr.2.27666 | kr.45,533.20 |
| 28.000 | kr.2.24662 | kr.62,905.36 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

