TACL225M010FTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Direct


KYOCERA AVX
In Stock: 1.769
Unit Price: kr.13.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.054
Unit Price: kr.10.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.13050
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51
Unit Price: kr.22.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.78628
Datasheet

Similar


Vishay Sprague
In Stock: 8.570
Unit Price: kr.7.61000
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL225M010FTA

DigiKey Part Number
TACL225M010FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL225M010FTA
Description
CAP TANT 2.2UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL225M010FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F981A225MMAKYOCERA AVX0478-8647-1-NDkr.3.99000Direct
TACL225M010RTAKYOCERA AVX0TACL225M010RTA-NDkr.7.61561Direct
TACL225M010XTAKYOCERA AVX1.769478-2555-1-NDkr.13.38000Direct
TACL225K010XTAKYOCERA AVX2.054478-5223-1-NDkr.10.14000Upgrade
TACL225M016FTAKYOCERA AVX0TACL225M016FTA-NDkr.11.13050Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.13050kr.5,565.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313