Direct
Direct
Upgrade
Upgrade
Similar
Similar

TACL105M016XTX | |
|---|---|
DigiKey Part Number | TACL105M016XTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL105M016XTX |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105M016XTX Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL105M016ATA | KYOCERA AVX | 0 | TACL105M016ATA-ND | kr.11.13050 | Direct |
| TACL105M016XTA | KYOCERA AVX | 355 | 478-2558-1-ND | kr.13.50000 | Direct |
| TACL105K016FTA | KYOCERA AVX | 616 | 478-11047-1-ND | kr.14.33000 | Upgrade |
| TACL105K016XTA | KYOCERA AVX | 10.412 | 478-4184-1-ND | kr.12.93000 | Upgrade |
| 298D105X0016M2T | Vishay Sprague | 0 | 718-1157-1-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.78628 | kr.3,893.14 |
| Unit Price without VAT: | kr.7.78628 |
|---|---|
| Unit Price with VAT: | kr.9.73285 |



