New Product
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768C0HPWH1

DigiKey Part Number
478-ST3215FB32768C0HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768C0HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768C0HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768C0HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 7.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT10-32.768KDZY-TTXC CORPORATION35.239887-1506-1-NDkr.4.95000Parametric Equivalent
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCMicro Crystal AG4.2422195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-NDkr.3.42000Parametric Equivalent
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCMicro Crystal AG20.8402195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-NDkr.2.79000Parametric Equivalent
SC32S-7PF20PPMSeiko Instruments105.419728-1074-1-NDkr.2.47000Parametric Equivalent
SWS3127D48-32.768KSuntsu Electronics, Inc.16.9885173-SWS3127D48-32.768KCT-NDkr.4.37000Parametric Equivalent
In-Stock: 8.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.75000kr.17.50
25kr.1.65360kr.41.34
50kr.1.58500kr.79.25
100kr.1.51970kr.151.97
250kr.1.43688kr.359.22
500kr.1.37742kr.688.71
1.000kr.1.32043kr.1,320.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23491kr.3,704.73
6.000kr.1.18382kr.7,102.92
9.000kr.1.15493kr.10,394.37
15.000kr.1.11955kr.16,793.25
21.000kr.1.09684kr.23,033.64
30.000kr.1.07329kr.32,198.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750