32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.97300kr.29.73
25kr.2.81000kr.70.25
50kr.2.69460kr.134.73
100kr.2.58360kr.258.36
250kr.2.44292kr.610.73
500kr.2.34186kr.1,170.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.46949kr.2,469.49
2.000kr.2.36739kr.4,734.78
3.000kr.2.30960kr.6,928.80
5.000kr.2.23884kr.11,194.20
7.000kr.2.19346kr.15,354.22
10.000kr.2.14634kr.21,463.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500