Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR758C104KAATR1 | |
|---|---|
DigiKey Part Number | 478-SR758C104KAATR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR758C104KAATR1 |
Description | CAP CER 0.1UF 400V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 400V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR307C104KAR | KYOCERA AVX | 0 | 478-6014-ND | kr.25.30000 | Upgrade |
| SR307C104KARTR1 | KYOCERA AVX | 1.867 | 478-13117-1-ND | kr.22.70000 | Upgrade |
| SR407C104KARTR1 | KYOCERA AVX | 0 | SR407C104KARTR1-ND | kr.28.80548 | Upgrade |
| SR657C104JAATR1 | KYOCERA AVX | 0 | SR657C104JAATR1-ND | kr.12.06150 | Upgrade |
| SR657C104KAATR1 | KYOCERA AVX | 0 | SR657C104KAATR1-ND | kr.3.47743 | Upgrade |








