1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655C105KAATR1

DigiKey Part Number
478-11044-2-ND - Tape & Reel (TR)
478-11044-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR655C105KAATR1
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215C105KARTR1KYOCERA AVX4.806478-11036-1-NDkr.12.88000Direct
SR305C105KARTR1KYOCERA AVX10.615478-SR305C105KARTR1CT-NDkr.17.76000Direct
SR325C105KAAKYOCERA AVX1.000478-SR325C105KAA-NDkr.24.49000Direct
SR655C105KARTR1KYOCERA AVX844478-11045-1-NDkr.9.29000Direct
SR211C105KARKYOCERA AVX9.739478-4473-NDkr.8.91000Upgrade
In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.6.11500kr.61.15
50kr.4.85500kr.242.75
100kr.4.46460kr.446.46
500kr.3.80562kr.1,902.81
1.000kr.3.60171kr.3,601.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.43387kr.6,867.74
4.000kr.3.29570kr.13,182.80
6.000kr.3.22646kr.19,358.76
10.000kr.3.14973kr.31,497.30
14.000kr.3.10486kr.43,468.04
20.000kr.3.06167kr.61,233.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250