
SR325C105KAA | |
|---|---|
DigiKey Part Number | 478-SR325C105KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR325C105KAA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.390" (9.91mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.49000 | kr.24.49 |
| 10 | kr.17.31300 | kr.173.13 |
| 50 | kr.14.45720 | kr.722.86 |
| 100 | kr.13.57250 | kr.1,357.25 |
| 500 | kr.12.07746 | kr.6,038.73 |
| 1.000 | kr.11.61447 | kr.11,614.47 |
| 3.000 | kr.11.04197 | kr.33,125.91 |
| 5.000 | kr.10.83011 | kr.54,150.55 |
| Unit Price without VAT: | kr.24.49000 |
|---|---|
| Unit Price with VAT: | kr.30.61250 |

