SR591C333KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91684
Datasheet

Similar


KEMET
In Stock: 973
Unit Price: kr.2.50000
Datasheet

Similar


KEMET
In Stock: 1.969
Unit Price: kr.2.50000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.77708
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.77708
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.77708
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81934
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81934
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.00870
Datasheet

Similar


Murata Electronics
In Stock: 1.889
Unit Price: kr.3.20000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.14086
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.46000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591C333KAATR1

DigiKey Part Number
SR591C333KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591C333KAATR1
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91684kr.2,750.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.91684
Unit Price with VAT:kr.1.14605