SR307C124KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.26618
Datasheet

Similar


KEMET
In Stock: 67
Unit Price: kr.16.64000
Datasheet
Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR307C124KARTR1

DigiKey Part Number
SR307C124KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR307C124KARTR1
Description
CAP CER 0.12UF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.70058kr.23,401.16
Manufacturers Standard Package
Unit Price without VAT:kr.11.70058
Unit Price with VAT:kr.14.62573