


C330C124KCR5TA | |
|---|---|
DigiKey Part Number | 399-C330C124KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C124KCR5TA |
Description | CAP CER 0.12UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C124KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.91300 | kr.119.13 |
| 50 | kr.9.77120 | kr.488.56 |
| 250 | kr.8.41216 | kr.2,103.04 |
| 500 | kr.7.99158 | kr.3,995.79 |
| 1.000 | kr.7.64534 | kr.7,645.34 |
| 2.500 | kr.7.27964 | kr.18,199.10 |
| 5.000 | kr.7.05906 | kr.35,295.30 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

