
SR301E105MARTR1 | |
|---|---|
DigiKey Part Number | 478-7354-2-ND - Tape & Reel (TR) 478-7354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301E105MARTR1 |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301E105MARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.85800 | kr.192.90 |
| 100 | kr.3.82850 | kr.382.85 |
| 500 | kr.2.15616 | kr.1,078.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.29901 | kr.6,598.02 |
| 4.000 | kr.3.24805 | kr.12,992.20 |
| 6.000 | kr.3.19891 | kr.19,193.46 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

