SR301A223JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 661
Unit Price: kr.11.48000
Datasheet

Direct


TDK
In Stock: 767
Unit Price: kr.5.45000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.68570
Datasheet

Upgrade


TDK
In Stock: 8.286
Unit Price: kr.11.16000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.00002
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301A223JAATR1

DigiKey Part Number
SR301A223JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR301A223JAATR1
Description
CAP CER 0.022UF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C223J1G5TAKEMET661399-4398-NDkr.11.48000Direct
FK20C0G2A223JN000TDK767445-FK20C0G2A223JN000-NDkr.5.45000Direct
FK22C0G2E223JN000TDK0445-FK22C0G2E223JN000-NDkr.3.68570Upgrade
FK22C0G2J223JN000TDK8.286445-FK22C0G2J223J-NDkr.11.16000Upgrade
FK11C0G2A223JN020TDK0445-8243-NDkr.2.00002Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.16768kr.20,335.36
Manufacturers Standard Package
Unit Price without VAT:kr.10.16768
Unit Price with VAT:kr.12.70960