
SR215E105MARTR1 | |
|---|---|
DigiKey Part Number | 478-7342-2-ND - Tape & Reel (TR) 478-7342-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E105MARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215E105MARTR1 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E105MAR | KYOCERA AVX | 1.989 | 478-4864-ND | kr.4.82000 | Direct |
| SR305E105MAR | KYOCERA AVX | 16.546 | 478-3195-ND | kr.4.12000 | Similar |
| C330C105M5U5TA | KEMET | 22.887 | 399-4390-ND | kr.4.63000 | Similar |
| C330C105M5U5TA7301 | KEMET | 10.159 | 399-9887-1-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.78300 | kr.27.83 |
| 50 | kr.2.11880 | kr.105.94 |
| 100 | kr.1.91530 | kr.191.53 |
| 500 | kr.1.57144 | kr.785.72 |
| 1.000 | kr.1.46517 | kr.1,465.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53390 | kr.4,601.70 |
| 6.000 | kr.1.46297 | kr.8,777.82 |
| 9.000 | kr.1.42743 | kr.12,846.87 |
| 15.000 | kr.1.38804 | kr.20,820.60 |
| 21.000 | kr.1.36501 | kr.28,665.21 |
| 30.000 | kr.1.34285 | kr.40,285.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

