SR215E104ZAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.58599
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11971
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.807
Unit Price: kr.2.54000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


KEMET
In Stock: 3.414
Unit Price: kr.2.22000
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E104ZAATR1

DigiKey Part Number
SR215E104ZAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215E104ZAATR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
-20%, +80%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E104ZATKYOCERA AVX0SR215E104ZAT-NDkr.0.58599Direct
SR211E104ZAAKYOCERA AVX0478-2474-NDkr.1.11971Upgrade
SR211E104ZARKYOCERA AVX1.807478-3190-NDkr.2.54000Upgrade
C322C104Z5U5TAKEMET0399-9797-NDkr.2.22000Direct
C320C104Z5U5TAKEMET3.414399-9777-NDkr.2.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61792kr.1,853.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.61792
Unit Price with VAT:kr.0.77240