SR215C104MARTR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11962
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.31355
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51021
Datasheet

Upgrade


KYOCERA AVX
In Stock: 518
Unit Price: kr.4.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47759
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.375
Unit Price: kr.2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.20576
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60169
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.088
Unit Price: kr.2.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.839
Unit Price: kr.3.78000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C104MARTR1

DigiKey Part Number
478-11570-2-ND - Tape & Reel (TR)
478-11570-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C104MARTR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.79200kr.17.92
50kr.1.33640kr.66.82
100kr.1.27170kr.127.17
500kr.1.07200kr.536.00
1.000kr.0.99827kr.998.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92030kr.2,760.90
6.000kr.0.87782kr.5,266.92
9.000kr.0.73749kr.6,637.41
15.000kr.0.72073kr.10,810.95
21.000kr.0.70691kr.14,845.11
30.000kr.0.69290kr.20,787.00
36.000kr.0.68627kr.24,705.72
72.000kr.0.66391kr.47,801.52
75.000kr.0.66272kr.49,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500