Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR212C472MARTR1 | |
|---|---|
DigiKey Part Number | SR212C472MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212C472MARTR1 |
Description | CAP CER 4700PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212C472KARTR1 | KYOCERA AVX | 0 | SR212C472KARTR1-ND | kr.1.46374 | Upgrade |
| SR217C472KARTR1 | KYOCERA AVX | 0 | SR217C472KARTR1-ND | kr.1.88247 | Upgrade |
| SR217C472MAA | KYOCERA AVX | 0 | SR217C472MAA-ND | kr.1.98277 | Upgrade |
| SR217C472MAR | KYOCERA AVX | 0 | SR217C472MAR-ND | kr.1.78004 | Upgrade |
| K472M15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K472M15X7RK5TH5-ND | kr.0.72626 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35877 | kr.4,076.31 |
| Unit Price without VAT: | kr.1.35877 |
|---|---|
| Unit Price with VAT: | kr.1.69846 |






